
Single channel, general purpose operational amplifier featuring rail-to-rail output. This BICMOS amplifier offers a 1MHz gain bandwidth product and 1V/µs slew rate, suitable for low voltage applications from 2.7V to 5.5V. Operating across a -40°C to 85°C temperature range, it provides 100dB voltage gain and 60mA output current. Surface mountable in an SC package, it boasts 50dB CMRR and PSRR with 250nA input bias current.
Texas Instruments LMV321M7/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 60mA |
| Output Current per Channel | 160mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Slew Rate | 1V/µs |
| Supply Current | 130uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV321M7/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
