Texas Instruments LMV321Q3M5/NOPB technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 130uA |
| Input Offset Voltage (Vos) | 5.5V |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV321Q3M5/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
