
Quad operational amplifier featuring rail-to-rail output for versatile signal conditioning. This general-purpose op amp boasts a 1MHz gain bandwidth product and a 1V/µs slew rate. Operating from 2.7V to 5.5V supply voltage, it offers a 100dB voltage gain and 50dB common mode rejection ratio. The 15nA input bias current and 1.7mV input offset voltage are suitable for precision applications. Packaged in a 14-TSSOP for surface mounting, this component operates across a -40°C to 85°C temperature range.
Texas Instruments LMV324IPWRE technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1.7mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 410uA |
| Output Current | 160mA |
| Output Current per Channel | 160mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 170uA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV324IPWRE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
