
Quad channel, general purpose operational amplifier featuring rail-to-rail output. This IC offers a 1MHz gain bandwidth product and 1MHz bandwidth, with a voltage gain of 100dB and a slew rate of 1V/µs. Designed for surface mounting, it operates from a 2.7V to 5.5V supply voltage and consumes 410µA of supply current. The device boasts a 50dB common mode rejection ratio and a 15nA input bias current, with an input offset voltage of 1.7mV. Packaged in a 14-SOIC case, it operates across a temperature range of -40°C to 125°C.
Texas Instruments LMV324M technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Height | 1.75mm |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1.7mV |
| Lead Free | Contains Lead |
| Length | 8.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 410uA |
| Output Current | 60mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 1V/µs |
| Supply Current | 410uA |
| Thickness | 1.58mm |
| Voltage Gain | 100dB |
| Width | 3.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV324M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.