
Quad low-voltage operational amplifier featuring rail-to-rail output. This general-purpose amplifier offers a 1MHz gain bandwidth product and 1MHz bandwidth, with a 1V/µs slew rate. It operates from a 2.7V to 5.5V supply voltage, consuming a maximum of 680µA. The device boasts a 100dB voltage gain and 50dB common mode rejection ratio, with a 1.7mV input offset voltage. Packaged in a 14-SOIC for surface mounting, it operates across a -40°C to 125°C temperature range.
Texas Instruments LMV324QDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1.7mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 680uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 410uA |
| Output Current | 160mA |
| Output Current per Channel | 160mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 170uA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV324QDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
