
Quad operational amplifier featuring a 1MHz bandwidth and 1V/µs slew rate. This general-purpose op-amp offers a 100dB voltage gain and operates from a 5.5V supply. With a 15nA input bias current and 1.7mV input offset voltage, it is suitable for surface mount applications in a 14-pin SOIC package. Designed for automotive environments, this lead-free, RoHS-compliant component operates across a -40°C to 125°C temperature range.
Texas Instruments LMV324QDRG4Q1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1.7mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 410uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 160mA |
| Output Current per Channel | 160mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1V/µs |
| Supply Current | 170uA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV324QDRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
