
Single general-purpose low-voltage comparator, featuring a 5-SOT-23 package for surface mounting. Operates across a wide temperature range of -40°C to 125°C with a supply voltage range of 2.7V to 5.5V. Offers a low supply current of 120µA and a fast response time of 600ns. Key electrical characteristics include a 7mV input offset voltage and 250nA input bias current. This RoHS compliant component is constructed using BIPOLAR technology.
Texas Instruments LMV331IDBVT technical specifications.
| Package/Case | SOT-23-5 |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 84mA |
| Output Current per Channel | 10mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| Response Time | 600ns |
| RoHS Compliant | Yes |
| Series | LMV331 |
| Supply Current | 120uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV331IDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
