
Single general purpose low-voltage comparator with CMOS output compatibility. Features a 2.7V to 5.5V supply voltage range, 120uA maximum supply current, and 10mA output current per channel. Operating temperature range spans -40°C to 125°C, with a 600ns propagation delay and 0.2us response time. This surface mount component is provided in a 5-SC70 package with a 250-piece tape and reel.
Texas Instruments LMV331IDCKTE4 technical specifications.
| Package/Case | SC |
| Height | 1.1mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Current | 84mA |
| Output Current per Channel | 10mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.2us |
| RoHS Compliant | Yes |
| Series | LMV331 |
| Supply Current | 120uA |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Thickness | 900um |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| Weight | 8.8E-05oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV331IDCKTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
