
Single general-purpose comparator, operating from 2.7V to 5V supply, featuring 1 channel and a 600ns propagation delay. This surface-mount component offers a 7mV input offset voltage and 250nA input bias current. With a maximum supply current of 120uA and 84mA output current, it utilizes BIPOLAR technology. Packaged in a 5-SC70 for tape and reel distribution, it operates within a -40°C to 85°C temperature range.
Texas Instruments LMV331M7 technical specifications.
| Package/Case | SC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Output Current | 84mA |
| Output Type | TTL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 120uA |
| Response Time | 0.45us |
| RoHS Compliant | No |
| Supply Current | 120uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMV331M7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
