
Single general-purpose comparator, operating from 2.7V to 5V with a typical 3V supply. Features a 600ns propagation delay, 200ns response time, and 84mA output current. Input bias and maximum input current are 250nA, with an input offset voltage of 7mV. Housed in a compact 5-SC70 surface-mount package, measuring 2mm x 1.25mm x 1.1mm, suitable for operation between -40°C and 85°C.
Texas Instruments LMV331M7X/NOPB technical specifications.
| Package/Case | SC |
| Height | 1.1mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Output Compatibility | CMOS |
| Output Current | 84mA |
| Output Type | TTL |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 200ns |
| Supply Current | 120uA |
| Technology | BIPOLAR |
| Thickness | 900um |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV331M7X/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
