Quad general purpose low-voltage comparators, featuring four independent elements in a 14-TSSOP surface mount package. Operates with a minimum supply voltage of 2.7V and a maximum of 5.5V, drawing a maximum supply current of 300uA. Offers a typical input bias current of 250nA and an input offset voltage of 7mV. This bipolar technology component provides a 600ns propagation delay and 0.2us response time, with a voltage gain of 93.98dB. Suitable for applications requiring precise voltage level detection across a wide temperature range of -40°C to 85°C.
Texas Instruments LMV339IPWE4 technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 300uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 84mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 600ns |
| Quiescent Current | 350uA |
| Radiation Hardening | No |
| Response Time | 0.2us |
| RoHS Compliant | Yes |
| Series | LMV339 |
| Supply Current | 300uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV339IPWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.