
Quad general purpose low-voltage comparators in a 14-TSSOP package. Features four independent comparator elements with a 2.7V to 5.5V supply voltage range. Offers a 10mA output current per channel and a 250nA input bias current. Operating temperature range spans -40°C to 125°C. Surface mountable with a 600ns propagation delay.
Texas Instruments LMV339IPWR technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 84mA |
| Output Current per Channel | 10mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 350uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 200ns |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Technology | BIPOLAR |
| Thickness | 1mm |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV339IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
