
Quad general purpose low-voltage comparators in a 14-TSSOP package. Features four independent comparator elements with a maximum supply voltage of 5.5V and a minimum of 2.7V. Offers a typical input bias current of 250nA, a maximum supply current of 300uA, and an output current per channel of 10mA. Operates across a temperature range of -40°C to 125°C, with a response time of 0.2us. This surface mount component is RoHS compliant and utilizes BIPOLAR technology.
Texas Instruments LMV339IPWRE4 technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 300uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 84mA |
| Output Current per Channel | 10mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 350uA |
| Radiation Hardening | No |
| Response Time | 0.2us |
| RoHS Compliant | Yes |
| Series | LMV339 |
| Supply Current | 300uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV339IPWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
