
Quad general purpose low-voltage comparators in a 14-QFN surface mount package. Features 4 channels with a maximum supply voltage of 5.5V and a minimum of 2.7V. Offers a typical input bias current of 250nA, input offset voltage of 7mV, and a maximum supply current of 200uA. Operates across a temperature range of -40°C to 125°C with a response time of 0.2µs. This RoHS compliant component is packaged on tape and reel.
Texas Instruments LMV339IRUCR technical specifications.
| Package/Case | QFN |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 84mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 350uA |
| Radiation Hardening | No |
| Response Time | 0.2us |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV339IRUCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
