
Quad general purpose comparator featuring low voltage operation from 2.7V to 5V. This surface mount component offers four independent channels with TTL output, a maximum output current of 84mA, and a propagation delay of 600ns. Key electrical characteristics include a 7mV input offset voltage, 250nA input bias current, and a quiescent current of 300uA. Operating across a temperature range of -40°C to 85°C, this RoHS compliant device is supplied in a 14-TSSOP package on tape and reel.
Texas Instruments LMV339MTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3V |
| Output Current | 84mA |
| Output Type | TTL |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 300uA |
| Reach SVHC Compliant | No |
| Response Time | 300ns |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV339MTX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.