
Single rail-to-rail output CMOS operational amplifier featuring a 1MHz gain bandwidth product and 1V/µs slew rate. This general-purpose op-amp offers a 116dB voltage gain and 56dB CMRR, with an input bias current of 200pA and input offset voltage of 250µV. Operating from 2.5V to 5.5V, it consumes 107µA quiescent current and provides 32mA output current. Packaged in a compact 6-SOT-23 surface-mount case, it operates across a -40°C to 125°C temperature range.
Texas Instruments LMV341IDBVR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 1MHz |
| Height | 1.3mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Frequency | 1kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 107uA |
| Output Current | 32mA |
| Output Current per Channel | 113mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 170uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 116dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV341IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.