The LMV341IDBVR/BKN is a surface-mount op-amp from Texas Instruments, featuring a common mode rejection ratio of 56dB and a gain bandwidth product of 1MHz. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 2.5V and 5.5V.
Texas Instruments LMV341IDBVR/BKN technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Voltage Gain | 116dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV341IDBVR/BKN to view detailed technical specifications.
No datasheet is available for this part.