
Single rail-to-rail output CMOS operational amplifier featuring a 1MHz gain bandwidth product and 1V/µs slew rate. This general-purpose op-amp offers a wide operating temperature range of -40°C to 125°C, with a maximum supply voltage of 5.5V. Key specifications include a 250µV input offset voltage, 200pA input bias current, and 56dB common mode rejection ratio. Designed for surface mount applications, this RoHS compliant component operates with a typical supply current of 107µA.
Texas Instruments LMV341IDCKR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 107uA |
| Output Current | 32mA |
| Output Current per Channel | 113mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 170uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 116dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV341IDCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
