
Single channel, general-purpose operational amplifier featuring rail-to-rail output. CMOS technology enables a 1MHz gain bandwidth product and 1V/µs slew rate. Operating from a 2.7V to 5.5V supply, this surface mount device offers a 116dB voltage gain and a 56dB CMRR. Designed for a wide temperature range of -40°C to 125°C, it boasts a low input bias current of 200pA.
Texas Instruments LMV341MG/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 1MHz |
| Height | 0.9mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 116dB |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV341MG/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.