
Dual operational amplifier featuring a 1MHz gain bandwidth product and 1V/µs slew rate. This general-purpose amplifier offers a 56dB common mode rejection ratio and 116dB voltage gain. Designed for surface mounting in a SOIC-8 package, it operates from a 2.7V to 5.5V supply range with a typical supply current of 100µA. The device boasts a low input bias current of 0.02pA and an input offset voltage of 700µV, with a maximum operating temperature of 125°C.
Texas Instruments LMV342MA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 107uA |
| Output Current | 113mA |
| Output Current per Channel | 113mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1V/µs |
| Supply Current | 100uA |
| Technology | CMOS |
| Voltage Gain | 116dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV342MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
