
Four-channel, general-purpose operational amplifier featuring a 1MHz bandwidth and 1V/µs slew rate. This CMOS IC offers a 1MHz gain bandwidth product, 250µV input offset voltage, and 1pA input bias current. Operating from a 2.5V to 5.5V supply, it provides 116dB voltage gain and 32mA output current. Packaged in a 14-pin SOIC for surface mounting, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Texas Instruments LMV344IDRE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 107uA |
| Output Current | 32mA |
| Output Current per Channel | 113mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 170uA |
| Technology | CMOS |
| Voltage Gain | 116dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV344IDRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
