
General purpose operational amplifier IC featuring 1MHz bandwidth and Rail-to-Rail output. This CMOS device offers 4 independent channels with a voltage gain of 116dB and a slew rate of 1V/µs. Operating from 2.5V to 5.5V supply, it exhibits low input bias current of 1pA and input offset voltage of 250µV. Suitable for surface mount applications, it operates across a temperature range of -40°C to 125°C.
Texas Instruments LMV344IDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 107uA |
| Output Current | 32mA |
| Output Current per Channel | 113mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 170uA |
| Technology | CMOS |
| Voltage Gain | 116dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV344IDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
