
Quad operational amplifier featuring a 1MHz bandwidth and 1V/µs slew rate. This general-purpose amplifier offers a 1MHz gain bandwidth product, 250µV input offset voltage, and 1pA input bias current. Designed for surface mounting in a 14-pin TSSOP package, it operates from 2.5V to 5.5V supply voltages. With 4 channels, it provides 116dB voltage gain and 32mA output current.
Texas Instruments LMV344IPWE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 107uA |
| Output Current | 32mA |
| Output Current per Channel | 113mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 170uA |
| Technology | CMOS |
| Voltage Gain | 116dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV344IPWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
