OP Amp Quad GP R-R O/P 5.5V 14-Pin TSSOP T/R
Texas Instruments LMV344IPWRG4/BKN technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Voltage Gain | 116dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV344IPWRG4/BKN to view detailed technical specifications.
No datasheet is available for this part.