Dual low-voltage, cost-optimized operational amplifier featuring rail-to-rail output. This integrated circuit offers two independent amplifier functions within an 8-terminal S-PDSO-G8 package, measuring 3mm x 3mm. Designed for automotive temperature grades, it operates from -40°C to 125°C with a nominal supply voltage of 5V and a maximum of 6V. Key specifications include a maximum supply current of 0.3mA, a nominal slew rate of 1.7V/µs, and a unity gain bandwidth of 1000kHz.
Texas Instruments LMV358AIDGKT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 4000 |
| Slew Rate-Nom | 1.7 |
| Common-mode Reject Ratio-Nom | 77 |
| Unity Gain BW-Nom | 1000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMV358AIDGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.