
The LMV358AIDR is a dual operational amplifier from Texas Instruments, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a supply voltage of 5V with a maximum supply current of 0.3mA and a supply voltage limit of 6V. The amplifier type is operational and has a slew rate of 1.7V/μs and a common-mode reject ratio of 77dB. The device is packaged in a SOIC-8 package and is compliant with AEC-Q100.
Texas Instruments LMV358AIDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 4000 |
| Slew Rate-Nom | 1.7 |
| Common-mode Reject Ratio-Nom | 77 |
| Unity Gain BW-Nom | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMV358AIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.