Automotive-grade, 2-channel operational amplifier featuring a 1-MHz unity gain bandwidth and 1.7 V/µs slew rate. This voltage-feedback amplifier operates from a 5V nominal supply voltage, with a maximum supply voltage of 6V, and a maximum supply current of 0.3mA. Designed for cost-optimized systems, it offers low-bias operation and micropower capabilities. The device is housed in an 8-SOIC package (R-PDSO-G8) with a temperature range of -40°C to 125°C and meets AEC-Q100 screening standards.
Texas Instruments LMV358AQDRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 4000 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 1.7 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 77 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | YES |
| Micropower | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMV358AQDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.