Industrial-grade dual operational amplifier featuring a 1MHz unity gain bandwidth and 1V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 9000µV and a typical common-mode rejection ratio of 65dB. Housed in an 8-terminal SOIC-8 package (PDSO8), it operates within an industrial temperature range of -40°C to 85°C and supports a nominal supply voltage of 5V. AEC-Q100 qualified, this micropower device is designed for demanding automotive applications.
Texas Instruments LMV358IDQ1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.615 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Slew Rate-Nom | 1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 65 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | NO |
| Micropower | YES |
| Screening Level | AEC-Q100 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMV358IDQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.