
Dual-channel, general-purpose operational amplifier featuring rail-to-rail output. This surface-mount device offers a 1MHz gain bandwidth product and a 1V/µs slew rate, operating from 2.7V to 5.5V supply voltages. With a 210µA supply current and 100dB voltage gain, it provides 50dB common mode rejection and power supply rejection ratios. The amplifier is housed in an 8-SOIC package and operates across a temperature range of -40°C to 125°C.
Texas Instruments LMV358M technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 210uA |
| Output Current | 60mA |
| Output Current per Channel | 160mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 1V/µs |
| Supply Current | 210uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMV358M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
