
Dual-channel, general-purpose operational amplifier featuring rail-to-rail output. This surface-mount device operates from a 2.7V to 5.5V supply range with a typical supply current of 210µA. It offers a 1MHz gain bandwidth product and a 100dB voltage gain, with a 1.7mV input offset voltage. The amplifier provides a 50dB common mode rejection ratio and a 1V/µs slew rate, suitable for operation between -40°C and 125°C.
Texas Instruments LMV358MX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1.7mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 210uA |
| Output Current | 60mA |
| Output Current per Channel | 160mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1V/µs |
| Supply Current | 210uA |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV358MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
