
Dual low-voltage rail-to-rail output operational amplifier featuring a 1MHz gain bandwidth product and 1MHz bandwidth. This general-purpose op-amp offers 2 channels with a voltage gain of 100dB and a slew rate of 1V/µs. Operating from 2.7V to 5.5V, it has a typical supply current of 210µA and an output current of 160mA. The SOIC package is suitable for surface mounting and operates across a temperature range of -40°C to 125°C.
Texas Instruments LMV358QDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1.7mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 210uA |
| Output Current | 160mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 440uA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV358QDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
