
Dual operational amplifier (op-amp) with a 1MHz bandwidth and 1MHz gain bandwidth product. Features a 1.7mV maximum input offset voltage and 15nA input bias current. Operates with a 2.7V to 5.5V supply voltage range and a maximum supply current of 340uA. Offers 100dB voltage gain and a 1V/µs slew rate. Packaged in an 8-pin SOIC surface mount configuration.
Texas Instruments LMV358QDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1.7mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 340uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 210uA |
| Output Current | 160mA |
| Output Current per Channel | 160mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 440uA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV358QDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
