
Dual general purpose low-voltage comparator featuring two independent channels. Operates from a 2.7V to 5.5V supply voltage with a maximum supply current of 200µA. Offers a typical response time of 0.2µs and a voltage gain of 93.98dB. Packaged in an 8-VSSOP surface-mount configuration, this component is lead-free and RoHS compliant, suitable for operation between -40°C and 125°C.
Texas Instruments LMV393IDDUR technical specifications.
| Package/Case | VSSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 84mA |
| Output Current per Channel | 5mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Response Time | 0.2us |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| Weight | 0.000152oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV393IDDUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
