
Dual general-purpose low-voltage comparator featuring two independent elements in a VSSOP surface-mount package. Operates from a 2.7V to 5.5V supply voltage with a maximum supply current of 200µA. Offers a 600ns propagation delay and 0.2µs response time, with an output current of 5mA per channel. Input bias and maximum input current are 250nA, and input offset voltage is 7mV. Suitable for operation across a -40°C to 125°C temperature range.
Texas Instruments LMV393IDDURG4 technical specifications.
| Package/Case | VSSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 84mA |
| Output Current per Channel | 5mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Response Time | 0.2us |
| RoHS Compliant | Yes |
| Series | LMV393 |
| Supply Current | 200uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| Weight | 0.000152oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV393IDDURG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
