
Dual general purpose low-voltage comparator featuring two independent channels. Operates from a 2.7V to 5.5V supply voltage with a maximum supply current of 100µA. Offers a 7mV input offset voltage and a 250nA input bias current. Packaged in an 8-SOIC surface mount configuration, it supports a wide operating temperature range of -40°C to 125°C. Output current per channel is 5mA.
Texas Instruments LMV393IDR technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 84mA |
| Output Current per Channel | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 300ms |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV393IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
