
Dual general purpose low-voltage comparator, featuring two independent comparator elements within a surface mount SOIC package. Operates with a minimum supply voltage of 2.7V and a maximum of 5.5V, drawing a maximum supply current of 200uA. Offers a typical response time of 0.2us and a propagation delay of 600ns, with an output current per channel of 5mA. Input bias and maximum input current are rated at 250nA, and input offset voltage is 7mV. This RoHS compliant component is suitable for operation across a temperature range of -40°C to 125°C.
Texas Instruments LMV393IDRG4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 84mA |
| Output Current per Channel | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Response Time | 0.2us |
| RoHS Compliant | Yes |
| Series | LMV393 |
| Supply Current | 200uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV393IDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
