
Dual general-purpose comparator IC featuring two independent channels. Surface mountable in an 8-SOIC package with dimensions of 4.9mm length, 3.91mm width, and 1.75mm height. Operates with a supply voltage range of 2.7V to 5V, consuming a maximum supply current of 200µA. Offers a response time of 0.45µs and a voltage gain of 93.98dB. Input bias and offset current are 250nA, with an input offset voltage of 7mV.
Texas Instruments LMV393M technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Output Compatibility | CMOS |
| Output Current | 84mA |
| Output Type | TTL |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 600ns |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.45us |
| RoHS Compliant | No |
| Supply Current | 200uA |
| Technology | BIPOLAR |
| Thickness | 1.58mm |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| Width | 3.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV393M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
