
Adjustable precision shunt regulator with a 1.24V minimum output voltage and 1% tolerance. Features a maximum output voltage of 30V and a maximum output current of 15mA. Operates within a temperature range of -40°C to 85°C and supports a maximum input voltage of 35V. This surface mount component is housed in a SOT-23 package and requires a minimum cathode current of 80µA.
Texas Instruments LMV431AIM5 technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 80uA |
| Current Rating | 15A |
| Lead Free | Contains Lead |
| Max Input Voltage | 35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | No |
| Series | LMV431A |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV431AIM5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
