
Texas Instruments LMV431AIM5X/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 80uA |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV431AIM5X/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
