
Texas Instruments LMV431AIZ/LFT3 technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 80uA |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.24V |
| Mount | Through Hole |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | LMV431A |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV431AIZ/LFT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
