
Adjustable voltage reference IC, offering an output voltage range from 1.24V to 30V with a maximum output current of 15mA. This shunt regulator features a low cathode current of 80µA and a maximum input voltage of 35V. Packaged in a compact SOT-23 surface-mount case, it operates within a temperature range of -40°C to 85°C and boasts a 0.5% tolerance. RoHS compliant and lead-free, this component is supplied on tape and reel.
Texas Instruments LMV431BIMF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 80uA |
| Height | 0.93mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.24V |
| Max Power Dissipation | 280mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 30V |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Tolerance | 0.5% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV431BIMF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
