
Adjustable precision shunt voltage regulator with a 1.24V minimum output voltage and a 1.5% tolerance. Features a 15A current rating and a maximum output current of 15mA. Operates with a cathode current of 80µA and supports input voltages up to 35V. Packaged in a 5-SOT-23 surface mount configuration, suitable for operation between 0°C and 70°C.
Texas Instruments LMV431CM5 technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 80uA |
| Current Rating | 15A |
| Lead Free | Contains Lead |
| Max Input Voltage | 35V |
| Min Input Voltage | 1.24V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 30V |
| RoHS Compliant | No |
| Series | LMV431 |
| Tolerance | 1.5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV431CM5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
