
Adjustable precision shunt regulator, offering a 1.24V minimum input voltage and a 1.21V to 30V output voltage range. This single-channel device features a 1.5% tolerance and supports up to 15mA output current. Designed for through-hole mounting in a TO-92 package, it operates from -40°C to 85°C with a maximum input voltage of 35V and a cathode current of 80µA. The component is lead-free and RoHS compliant.
Texas Instruments LMV431CZ/NOPB technical specifications.
| Package/Case | TO-92 |
| Cathode Current | 80uA |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 1.24V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.21V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 30V |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | LMV431 |
| Tolerance | 1.5% |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV431CZ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
