
The LMV431IM5X is a single-channel, adjustable shunt voltage reference from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 35V. The device is packaged in a SOT-23-5 surface mount package and is available in tape and reel packaging. The LMV431IM5X has a maximum output current of 15mA and a tolerance of 1.5%. It is not RoHS compliant and does not have radiation hardening.
Texas Instruments LMV431IM5X technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 80uA |
| Max Input Voltage | 35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | No |
| Series | LMV431 |
| Tolerance | 1.5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV431IM5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
