Automotive-grade operational amplifier with a 3-MHz unity-gain bandwidth and 1 V/µs slew rate. Features micropower consumption with a maximum supply current of 0.046 mA. Designed for operation across a wide temperature range of -40°C to 125°C. This single-function, voltage-feedback amplifier is housed in a compact 5-terminal SC-70 package. Offers a maximum input offset voltage of 3000 µV and a nominal common-mode reject ratio of 93 dB.
Texas Instruments LMV551QDCKRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.046 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.038 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.038 |
| Slew Rate-Nom | 1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 93 |
| Voltage Gain-Min | 3548.134 |
| Unity Gain BW-Nom | 3000 |
| Low-Bias | NO |
| Micropower | YES |
| Screening Level | AEC-Q100 |
| Input Offset Current-Max (IIO) | 0.02 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMV551QDCKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.