Texas Instruments LMV554MT technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 76dB |
| Input Bias Current | 38nA |
| Input Offset Voltage (Vos) | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 10mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | No |
| Slew Rate | 1V/µs |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 90dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMV554MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.