
Dual, general-purpose, low-power CMOS operational amplifier featuring a 1MHz gain bandwidth product and a 1V/µs slew rate. This surface-mount device operates from a 2.7V to 5.5V supply range, consuming 107µA of quiescent current. It offers a high voltage gain of 116dB and a low input bias current of 0.02pA, with an input offset voltage of 700µV. The amplifier is housed in a compact 3.1mm x 3.1mm x 0.95mm VSSOP package, suitable for operation between -40°C and 125°C.
Texas Instruments LMV602MM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 1MHz |
| Height | 0.95mm |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 1kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 107uA |
| Output Current | 113mA |
| Output Current per Channel | 113mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 107uA |
| Voltage Gain | 116dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV602MM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.