Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TEXAS INSTRUMENTS

LMV614MA/NOPB

Datasheet
Quad Op Amp, 1.5MHz GBW, 1.8-5.5V, 116uA, SOIC
Texas Instruments

LMV614MA/NOPB

Quad Op Amp, 1.5MHz GBW, 1.8-5.5V, 116uA, SOIC

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Amplifiers
  4. Operational Amplifiers (Op Amps)

Quad low voltage, low power, RRIO general purpose operational amplifier featuring a 1.5MHz gain bandwidth product and 0.42V/µs slew rate. This surface mount amplifier operates from 1.8V to 5.5V supply voltage, with a typical supply current of 105µA. It offers a 1mV input offset voltage and 14nA input bias current, with a 50dB common mode rejection ratio. The amplifier is housed in a 14-SOIC package, measuring 8.75mm in length, 4mm in width, and 1.5mm in height, suitable for operation between -40°C and 125°C.

Frequency10kHz
PackageSOIC
Current105uA
MountingSurface Mount
Quick Jump:

Technical Specifications

Texas Instruments LMV614MA/NOPB technical specifications.

General

Amplifier Type
GENERAL PURPOSE
Package/Case
SOIC
Common Mode Rejection Ratio
50dB
Gain Bandwidth Product
1.5MHz
Height
1.5mm
Input Bias Current
14nA
Input Offset Voltage (Vos)
1mV
Lead Free
Lead Free
Length
8.75mm
Max Frequency
10kHz
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Max Supply Voltage
5.5V
Min Supply Voltage
1.8V
Mount
Surface Mount
Number of Channels
4
Number of Circuits
4
Operating Supply Current
116uA
Output Current
30mA
Output Current per Channel
100mA
Package Quantity
55
Packaging
Rail/Tube
Radiation Hardening
No
RoHS Compliant
Yes
Slew Rate
0.42V/µs
Supply Current
105uA
Voltage Gain
100dB
Width
4mm

Compliance

RoHS
Compliant

Datasheet

Texas Instruments LMV614MA/NOPB Datasheet

Download the complete datasheet for Texas Instruments LMV614MA/NOPB to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com