Texas Instruments LMV641MA technical specifications.
| Package/Case | SOIC |
| Number of Channels | 1 |
| Output Current | 26mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMV641MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.