
General purpose operational amplifier featuring a 10MHz gain bandwidth product and 2.6V/µs slew rate. This single-channel amplifier operates from a 2.7V to 12V supply, consuming 158µA of quiescent current. It offers a high common mode rejection ratio of 94dB and a power supply rejection ratio of 94.5dB. The device boasts a low input offset voltage of 30µV and an input bias current of 70nA. Packaged in an 8-pin SOIC for surface mounting, it operates across a temperature range of -40°C to 125°C.
Texas Instruments LMV641MA/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 10MHz |
| Height | 1.753mm |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 158uA |
| Output Current per Channel | 112mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 94.5dB |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 2.6V/µs |
| Supply Current | 158uA |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 104dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV641MA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
